Amphenol Communications Solutions Bergstik Series Vertical Through Hole Pin Header, 16 Contact(s), 2.54 mm Pitch, 2 Row,

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€10.10

(exc. VAT)

€12.40

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 30 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€1.01€10.10
50 - 90€0.918€9.18
100 - 240€0.809€8.09
250 +€0.762€7.62

*price indicative

RS Stock No.:
236-4708
Mfr. Part No.:
77313-124-16LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Bergstik

Product Type

Pin Header

Current

3A

Pitch

2.54mm

Number of Contacts

16

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-65°C

Tail Pin Length

2.9mm

Contact Gender

Male

Maximum Operating Temperature

130°C

Mating Pin Length

6.75mm

Standards/Approvals

UL Approval:E66906

Voltage

1.5kV

COO (Country of Origin):
FR
The Amphenol ICC BergStik unshrouded header has 2.54 mm pitch provide board-to-board, wire-to-board and cable-to-board interconnect solutions for all types of electronic equipment and devices.

High temperature thermoplastic material

Reflow compatible

Variable spacing height for stacking headers

Cater to a wide range of applications

Allow dual entry, mating from top or bottom

Suitable for mezzanine application and gives more flexibility in meeting different stack height requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy