EDAC 140 Series Right Angle Surface PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 238-8301
- Distrelec Article No.:
- 304-40-426
- Mfr. Part No.:
- 140-502-417-060
- Manufacturer:
- EDAC
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€3.42
(exc. VAT)
€4.21
(inc. VAT)
Temporarily out of stock
- Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | €0.342 | €3.42 |
| 50 - 90 | €0.324 | €3.24 |
| 100 - 190 | €0.316 | €3.16 |
| 200 + | €0.306 | €3.06 |
*price indicative
- RS Stock No.:
- 238-8301
- Distrelec Article No.:
- 304-40-426
- Mfr. Part No.:
- 140-502-417-060
- Manufacturer:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | PCB Header | |
| Series | 140 | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Polyamide 9T | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type PCB Header | ||
Series 140 | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Polyamide 9T | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The EDAC 140 series wire to board in-line 2.0 mm pitch connector with 2 surface mount contacts which are designed for high-density connection of internal wires to PCB and has side entry configuration.
Low profile insulator body
Board retention contacts available
Operating temperature -40°C to +105°C
Insulation resistance 1000 megaohms minimum
Insulator material PA66, UL94V-0
Related links
- EDAC 140 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
