EDAC 140 Series Vertical Through Hole PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 238-8308
- Mfr. Part No.:
- 140-503-415-001
- Manufacturer:
- EDAC
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€21.00
(exc. VAT)
€25.80
(inc. VAT)
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 200 | €0.105 | €21.00 |
| 400 + | €0.095 | €19.00 |
*price indicative
- RS Stock No.:
- 238-8308
- Mfr. Part No.:
- 140-503-415-001
- Manufacturer:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Series | 140 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | RoHS | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Series 140 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 3 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals RoHS | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The EDAC 140 series wire to board in-line 2.0 mm pitch connector with 3 P.C. board through hole contacts which are designed for high-density connection of internal wires to PCB and has top entry configuration. The first and last contact are kinked. It also features contact termination options which includes P.C. tail, surface mount.
Low profile insulator body
Board retention contacts available
Operating temperature -40°C to +105°C
Insulation resistance 1000 megaohms minimum
Insulator material PA66, UL94V-0
Related links
- EDAC 140 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
