EDAC 140 Series Right Angle Surface PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€4.41

(exc. VAT)

€5.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 40€0.441€4.41
50 - 90€0.428€4.28
100 - 190€0.418€4.18
200 +€0.406€4.06

*price indicative

Packaging Options:
RS Stock No.:
238-8323
Mfr. Part No.:
140-504-417-060
Manufacturer:
EDAC
Find similar products by selecting one or more attributes.
Select all

Brand

EDAC

Series

140

Product Type

PCB Header

Current

2A

Pitch

2mm

Number of Contacts

4

Housing Material

Polyamide 9T

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

100V

COO (Country of Origin):
CN
The EDAC 140 series wire to board in-line 2.0 mm pitch connector with 4 surface mount contacts which are designed for high-density connection of internal wires to PCB and has side entry configuration.

Low profile insulator body

Board retention contacts available

Operating temperature -40°C to +105°C

Insulation resistance 1000 megaohms minimum

Insulator material PA66, UL94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy