EDAC 140 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 400 more to save 8%

View bulk pricing options

Subtotal (1 pack of 200 units)*

€29.40

(exc. VAT)

€36.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 200€0.147€29.40-
400 +€0.134€26.808%

*price indicative

RS Stock No.:
238-8337
Mfr. Part No.:
140-506-415-000
Manufacturer:
EDAC
Find similar products by selecting one or more attributes.
Select all

Brand

EDAC

Product Type

PCB Header

Series

140

Current

2A

Pitch

2mm

Housing Material

Polyamide 66

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.4mm

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Voltage

100V

COO (Country of Origin):
CN
The EDAC 140 series wire to board in-line 2.0 mm pitch connector with 6 P.C. board through hole contacts which are designed for high-density connection of internal wires to PCB and has side entry configuration. The first and last contact are kinked. It also features contact termination options which includes P.C. tail, surface mount.

Low profile insulator body

Board retention contacts available

Operating temperature -40°C to +105°C

Insulation resistance 1000 megaohms minimum

Insulator material PA66, UL94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy