Phoenix Contact 5/4-G1L KMGY, MSTBO 2 Series Right Angle Pluggable Terminal Block, 4 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 241-6108
- Mfr. Part No.:
- 2907774
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
€477.19
(exc. VAT)
€586.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €477.19 | €2.386 |
*price indicative
- RS Stock No.:
- 241-6108
- Mfr. Part No.:
- 2907774
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | 5/4-G1L KMGY, MSTBO 2 | |
| Current | 12A | |
| Pitch | 5mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | VDE, IECEE CB Scheme, EAC, cULus Recognised, CSA | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series 5/4-G1L KMGY, MSTBO 2 | ||
Current 12A | ||
Pitch 5mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals VDE, IECEE CB Scheme, EAC, cULus Recognised, CSA | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's PCB header has nominal cross section of 2.5 mm². It has nominal current of 12 A and rated voltage (III/2) of 320 V.
Pitch 5 mm
Number of positions 4
Mounting type wave soldering
Pin layout linear pinning
Locking without
Number of rows 1
Number of connections 4
Number of potentials 4
Related links
- Phoenix Contact 5/4-G1L THRR44 BK 4 Contact(s)
- Phoenix Contact 5/4-G1L BK 1 Contact(s), 5 mm
- Phoenix Contact 5/4-G1L 4 Contact(s) 1 Row
- Phoenix Contact 5/4-G1R KMGY 4 Contact(s), 5
- Phoenix Contact 27079 Connector Kit Containing 5/ 4-G1L - PCB Header, MSTBO 2
- Phoenix Contact 5/4-G1R THRR44 BK 4 Contact(s)
- Phoenix Contact 5/ 4-G1R 4 Contact(s) 1 Row
- Phoenix Contact 5/4-G1R BK 16 Contact(s) 4 Row,
