Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header, 25 Contact(s), 2 mm Pitch, 1 Row,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
245-7736
Mfr. Part No.:
10138654-G03-25LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Minitek

Product Type

Pin Header

Pitch

2mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

25

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold, Tin over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

2mm

Mating Pin Length

2mm

Standards/Approvals

RoHS

Voltage

650V

COO (Country of Origin):
FR
The Amphenol ICC Minitek headers for pin-in-paste processes is FCI’s brand for board-to-board and wire/cable-to-board connectors in 2.00 mm pitch. The Amphenol ICC Minitek product range includes PCB card connectors, shrouded and unshrouded headers and IDC/CTW receptacles.

Housing- high temperature thermoplastic

Colour- black

Flammability rating- UL94V-O

Pin- phosphor bronze

Plating- gold and tin over 1.27 μm nickel

Current rating- 1A continuous

Insulation resistance- 1000 ΩM min

Dielectric withstanding voltage- 650V

P

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy