Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2
- RS Stock No.:
- 246-3029
- Mfr. Part No.:
- 71922-106LF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 90 more to save €14.04
View bulk pricing optionsSubtotal (1 tube of 18 units)*
€23.72
(exc. VAT)
€29.18
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 18 - 72 | €1.318 | €23.72 | - |
| 90 - 252 | €1.162 | €20.92 | €14.04 |
| 270 + | €0.976 | €17.57 | €92.34 |
*price indicative
- RS Stock No.:
- 246-3029
- Mfr. Part No.:
- 71922-106LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | Quickie | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Thermoplastic Polyester | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Cable-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold, Nickel | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | European Union Directive 2002/95/IEC | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series Quickie | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Thermoplastic Polyester | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Cable-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold, Nickel | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals European Union Directive 2002/95/IEC | ||
- COO (Country of Origin):
- FR
The Amphenol ICC right angle through mount eject latch connector is a complete solution for flat cable-to-board connections which is highly durable and cost-saving connector compatible with wave soldering process.
Prevents misalignment
Dielectric withstanding voltage up to 500V RMS
Industry qualified proven products
Current rating up to 3A
Related links
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
