ERNI MicroSpeed Series Vertical Surface PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 420 units)*

€2,258.76

(exc. VAT)

€2,778.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
420 +€5.378€2,258.76

*price indicative

RS Stock No.:
246-4144
Mfr. Part No.:
214357 / 214357-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Header

Series

MicroSpeed

Pitch

2mm

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Row Pitch

2mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
SI
The ERNI's MicroSpeed 5-pin, male vertical power module with a contact pitch of 2 mm is the complementary power component to the signal connectors of the MicroSpeed series. Its unique property is its high current carrying capacity, despite its small dimensions. It is ideal for providing the power supply to high-performing, compact elements such as processors, LCD displays or drives, like those used in automation, measurement technology, medical technology, or information technology.

Compact and reliable connector for power supply systems

SMT termination with 18 A current rating

Maximum operating temperature of 125°C

Unmated stacking height of 1 mm

Good holding force on the board

Related links