ERNI MicroSpeed Series Vertical Surface PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 420 units)*

€2,097.48

(exc. VAT)

€2,580.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
420 +€4.994€2,097.48

*price indicative

RS Stock No.:
246-4150
Mfr. Part No.:
214916 / 214916-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Header

Series

MicroSpeed

Current

18A

Pitch

2mm

Number of Contacts

5

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

1.27mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Mating Pin Length

1.5mm

Voltage

60V

COO (Country of Origin):
SI
The ERNI's MicroSpeed 5-pin, male vertical power module with a contact pitch of 2 mm is the complementary power component to the signal connectors of the MicroSpeed series. Its unique property is its high current carrying capacity, despite its small dimensions. It is ideal for providing the power supply to high-performing, compact elements such as processors, LCD displays or drives, like those used in automation, measurement technology, medical technology, or information technology.

Compact and reliable connector for power supply systems

SMT/THR termination with 18 A current rating

Maximum operating temperature of 125°C

Unmated stacking height of 1 mm

Good holding force on the board

Related links