ERNI SMC Series Vertical Surface PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
246-4202
Mfr. Part No.:
254415 / 254415-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Series

SMC

Product Type

PCB Header

Pitch

1.27mm

Current

1.7A

Housing Material

Liquid Crystal Polymer

Number of Contacts

20

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ERNI's 20-pin, male vertical SMC (Small Multiple Connector) connector have a grid of 1.27 mm is reliable and compact connections can be made with them. This SMC connector supports wire-to-board solutions. It is reliable, robust and industry capable with vibration and shock resistance and completely automatically processible.

Compact and reliable with high signal integrity

Data rate of 3Gbit/s

SMT termination with gold-plated contacts

Maximum operating temperature of 125°C

Unmated stacking height of 4.85 mm

Vibration and shock resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy