ERNI MaxiBridge Series Right Angle Surface PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 246-4219
- Mfr. Part No.:
- 254823 / 254823-E
- Manufacturer:
- ERNI
Subtotal (1 reel of 440 units)*
€1,004.52
(exc. VAT)
€1,235.52
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 440 + | €2.283 | €1,004.52 |
*price indicative
- RS Stock No.:
- 246-4219
- Mfr. Part No.:
- 254823 / 254823-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | PCB Header | |
| Series | MaxiBridge | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Number of Contacts | 5 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type PCB Header | ||
Series MaxiBridge | ||
Pitch 2.54mm | ||
Current 12A | ||
Number of Contacts 5 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ERNI's MaxiBridge single row, right angled 5-pin male connector with crimp termination is ideally suitable and highly reliable, space saving and highly stressed connections between PCBs and decentralized functional units like lamps or info panels, front plate elements like buttons, switches or LEDs, motors, fans, etc. The cable system can be used in different applications, for example; automotive, industrial, medical or even lighting technology.
High temperature resistance upto 150°C
Double locking of the spring contacts in the housing
Shock and vibration resistant
Reliable retention force on the PCB
Crimp contact for versatile uses
Related links
- ERNI MaxiBridge Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- ERNI MaxiBridge Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- ERNI MaxiBridge Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- ERNI MaxiBridge Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- ERNI MaxiBridge Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- ERNI MaxiBridge Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- ERNI MaxiBridge Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- ERNI MaxiBridge Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
