ERNI MaxiBridge Series Vertical Surface PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 320 units)*

€1,022.08

(exc. VAT)

€1,257.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
320 +€3.194€1,022.08

*price indicative

RS Stock No.:
246-4241
Mfr. Part No.:
294649 / 294649-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Header

Series

MaxiBridge

Current

12A

Pitch

2.54mm

Number of Contacts

8

Housing Material

LCP

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ERNI's MaxiBridge single row, vertically oriented 8-pin male connector with crimp termination is ideally suitable and highly reliable, space saving and highly stressed connections between PCBs and decentralized functional units like lamps or info panels, front plate elements like buttons, switches or LEDs, motors, fans, etc. The cable system can be used in different applications, for example; automotive, industrial, medical or even lighting technology.

High temperature resistance upto 150°C

Double locking of the spring contacts in the housing

High current rating of 13 A

Shock and vibration resistant

Reliable retention force on the PCB

Crimp contact for versatile uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy