ERNI MiniBridge Series Vertical Surface PCB Header, 4 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 246-4300
- Mfr. Part No.:
- 474127 / 474127-E
- Manufacturer:
- ERNI
Get a bulk buy discount
Add 100 more to save €14.00
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€18.82
(exc. VAT)
€23.15
(inc. VAT)
In Stock
- Plus 490 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €1.882 | €18.82 | - |
| 100 - 240 | €1.742 | €17.42 | €14.00 |
| 250 + | €1.618 | €16.18 | €66.00 |
*price indicative
- RS Stock No.:
- 246-4300
- Mfr. Part No.:
- 474127 / 474127-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | PCB Header | |
| Series | MiniBridge | |
| Current | 12A | |
| Pitch | 1.27mm | |
| Number of Contacts | 4 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type PCB Header | ||
Series MiniBridge | ||
Current 12A | ||
Pitch 1.27mm | ||
Number of Contacts 4 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ERNI's MiniBridge 4-pin, vertically oriented male connector have a grid of 1.27 mm is reliable and compact connections can be made with them. It is ideally suitable for highly reliable, space saving and highly stressed connections between PCBs and decentralized functional units like lamps or info panels, front plate elements like buttons, switches or LEDs, motors, fans, etc. The cable system can be used in different applications, for example; automotive, industrial, medical or even lighting technology.
For space-saving and highly stressed connections
Excellent abrasion and cut resistance
SMT termination and pitch of 1.27 mm
High temperature resistance upto 150°C
With koshiri security
Related links
- ERNI MiniBridge Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI ERNI MiniBridge Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
