ERNI MiniBridge Series Right Angle Surface PCB Header, 8 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€22.08

(exc. VAT)

€27.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,760 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€2.208€22.08
100 - 240€2.042€20.42
250 +€1.898€18.98

*price indicative

RS Stock No.:
246-4304
Mfr. Part No.:
474811 / 474811-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Header

Series

MiniBridge

Pitch

1.27mm

Current

12A

Number of Contacts

8

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ERNI's MiniBridge 8-pin, right angled male connector have a grid of 1.27 mm is reliable and compact connections can be made with them. It is ideally suitable for highly reliable, space saving and highly stressed connections between PCBs and decentralized functional units like lamps or info panels, front plate elements like buttons, switches or LEDs, motors, fans, etc. The cable system can be used in different applications, for example; automotive, industrial, medical or even lighting technology.

For space-saving and highly stressed connections

Excellent abrasion and cut resistance

SMT termination and pitch of 1.27 mm

High current rating of 6.1 A

High temperature resistance upto 150°C

With koshiri security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy