Samtec FTSH Series Straight Surface PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 475 units)*

€1,474.88

(exc. VAT)

€1,814.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
475 +€3.105€1,474.88

*price indicative

RS Stock No.:
250-2853
Mfr. Part No.:
FTSH-105-01-L-DV-007-K-TR-1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTSH

Product Type

PCB Header

Pitch

1.27mm

Current

3.4A

Housing Material

Thermoplastic

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold over Tin

Termination Type

Solder

Minimum Operating Temperature

-20°C

Row Pitch

1.27mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, UL

Mating Pin Length

2mm

The samtec Surface Mount Micro Header has (1.27 mm) .050" Pitch. It's Operating Temperature is -55 °C to +125 °C. It is Available in surface mount and through-hole tails.

End shroud option is available

Cost saving flash gold plating is available There are Vertical and horizontal row configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy