Samtec QMS Series Straight Surface PCB Header, 104 Contact(s), 640 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 250-2878
- Mfr. Part No.:
- QMS-052-06.75-L-D-PC4-1
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 140 more to save 4%
View bulk pricing optionsSubtotal (1 tray of 28 units)*
€468.16
(exc. VAT)
€575.96
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 28 - 112 | €16.72 | €468.16 | - |
| 140 - 252 | €16.002 | €448.06 | 4% |
| 280 + | €15.049 | €421.37 | 9% |
*price indicative
- RS Stock No.:
- 250-2878
- Mfr. Part No.:
- QMS-052-06.75-L-D-PC4-1
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | QMS | |
| Product Type | PCB Header | |
| Pitch | 640μm | |
| Number of Contacts | 104 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 635μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series QMS | ||
Product Type PCB Header | ||
Pitch 640μm | ||
Number of Contacts 104 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Row Pitch 635μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 300V | ||
The samtec High-Speed Rugged Ground Plane Combo Power Terminal Strip has (0.635 mm) .025" pitch. IT's Operating Temperature is -55 °C to +125 °C.
Up to 156 positions
Related links
- Samtec QMS Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 635 μm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Straight Surface Mount PCB Header 635 μm Pitch Shrouded
- Samtec QMSS Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Right Angle Surface PCB Header 640 μm Pitch Shrouded
