Samtec QTE Series Straight Surface PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

€15.44

(exc. VAT)

€18.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.44

*price indicative

RS Stock No.:
250-2885
Mfr. Part No.:
QTE-020-04-L-D-A-1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

QTE

Pitch

800μm

Number of Contacts

40

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Copper

Contact Plating

Tin

Minimum Operating Temperature

-20°C

Termination Type

Solder

Row Pitch

800μm

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

2mm

Standards/Approvals

RoHS, UL

The samtec Q Strip High-Speed Ground Plane Header has 0.80mm Pitch. It's Operating Temperature is -55 °C to +125 °C.

It has 5 mm - 30 mm stack heights

Extended Life Product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy