Samtec QTH Series Straight Surface PCB Header, 180 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
250-2892
Mfr. Part No.:
QTH-090-02-L-D-A-1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

QTH

Pitch

500μm

Number of Contacts

180

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Copper

Contact Plating

Tin

Minimum Operating Temperature

-20°C

Row Pitch

500μm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

2mm

Standards/Approvals

RoHS, UL

The samtec Right-Angle & Edge Mount High-Speed Ground Plane Connector has 0.50 mm pitch. Right-Angle and Edge Mount designs for coplanar and perpendicular mating.

Q Strip Right-Angle High-Speed Connectors on 050 mm & 0635 mm pitches

Q2 Right-Angle & Edge Mount Rugged High-Speed Connectors on 0635 mm pitch

Q Rate right-angle Slim Body High-Speed Connectors on 080 mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy