Samtec REF Series Straight Surface PCB Header, 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 250-2896
- Mfr. Part No.:
- REF-212564-01-1
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€192.92
(exc. VAT)
€237.29
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €192.92 |
| 10 - 99 | €187.57 |
| 100 + | €182.50 |
*price indicative
- RS Stock No.:
- 250-2896
- Mfr. Part No.:
- REF-212564-01-1
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | REF | |
| Pitch | 2mm | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Row Pitch | 3mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, UL | |
| Mating Pin Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series REF | ||
Pitch 2mm | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Row Pitch 3mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, UL | ||
Mating Pin Length 2mm | ||
RoHS Status: Exempt
The Samtec VITA 57.4 FMC+ Extender Card increases board-to-board spacing over FPGA carrier cards. It also provides a cost-effective option for extending the life of the FPGA Carrier Card HSPC connectors used as test platforms.
High Serial Pin Count It Provides direct pass-through connectivity for all 560 pins from the HSPC male to HSPC female connectors It Features optimized SI performance via Samtec Final Inch BOR PCB trace routing for HSPC connectors
Related links
- Samtec REF Series Right Angle Edge PCB Socket 2 Row Surface Mount
- Samtec TSM Series Straight Surface Mount Pin Header 2.54 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TSM Series Horizontal Surface PCB Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
