HARWIN M58 Series Vertical Surface PCB Header, 30 Contact(s), 500 μm Pitch, 15 Row, Unshrouded
- RS Stock No.:
- 251-7025
- Mfr. Part No.:
- M58-2500342R
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 10 more to save €4.60
View bulk pricing optionsSubtotal (1 unit)*
€3.30
(exc. VAT)
€4.06
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.30 | - |
| 10 - 99 | €2.84 | €4.60 |
| 100 - 349 | €2.60 | €70.00 |
| 350 + | €2.35 | €332.50 |
*price indicative
- RS Stock No.:
- 251-7025
- Mfr. Part No.:
- M58-2500342R
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Header | |
| Series | M58 | |
| Pitch | 500μm | |
| Current | 500mA | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 30 | |
| Number of Rows | 15 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 500μm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Mating Pin Length | 5mm | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Header | ||
Series M58 | ||
Pitch 500μm | ||
Current 500mA | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 30 | ||
Number of Rows 15 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 500μm | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Mating Pin Length 5mm | ||
Voltage 150V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The HARWIN Archer .5 range consists of male and female connectors on 0.5mm pitch in double row layouts. Part numbers start with the series code M58. These connectors are designed for low profile, high density, mezzanine board-to-board applications for data transfer. Polarization features on the connector housings and fully shrouded, recessed contacts on the female connectors protect against incorrect mating of the connectors. The male contacts are a blade design and the female contacts are sprung to ensure secure connections with minimal contact wipe. Connectors feature SMT terminations, and are supplied in tape and reel packaging ready for high volume automated assembly. The contact area is gold plated for durability and conductivity, and the terminations are tin plated for improved surface mount soldering.
Contact material used is phosphor bronze, gold flash over nickel on contact area, 100% tin over nickel on terminations
Housing material used is 40% glass-filled thermoplastic, halogen free, UL94V-0
Current rating is (EIA-364-70A: 1998)0.5A max per contact
Operating temperature range is -55°C to +85°C
Dielectric withstanding voltage is (EIA-364-20, 1mA max 150V AC for 1 minute
Voltage rating is 100v dc or ac peak
Related links
- HARWIN M58 Series Vertical Surface PCB Header 500 μm Pitch Unshrouded
- HARWIN M58 Series Vertical Surface PCB Header 500 μm Pitch Unshrouded
- HARWIN M58 Series Vertical Surface PCB Header 500 μm Pitch Unshrouded
- HARWIN M58 Series Vertical Surface PCB Header 500 μm Pitch Unshrouded
- Molex 503308 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Samtec FTSH Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
