Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header, 30 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 261-3101
- Mfr. Part No.:
- 62703021721
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 24 units)*
€94.87
(exc. VAT)
€116.69
(inc. VAT)
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 24 - 96 | €3.953 | €94.87 |
| 120 - 216 | €3.623 | €86.95 |
| 240 + | €3.345 | €80.28 |
*price indicative
- RS Stock No.:
- 261-3101
- Mfr. Part No.:
- 62703021721
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-BHD | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Housing Material | Nylon | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 23.82mm | |
| Standards/Approvals | 2011/65/EU, 2015/863, (EC)1907/2006, UL E323964 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-BHD | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.27mm | ||
Housing Material Nylon | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 23.82mm | ||
Standards/Approvals 2011/65/EU, 2015/863, (EC)1907/2006, UL E323964 | ||
Voltage 50V | ||
- COO (Country of Origin):
- TW
The Wurth Elektroniks male angled box header is an electromechanical component used in wire-to-board systems and PCBs with an operating temperature range of -40°C to +105 °C. Also, the box header has gold over nickel contact plating with nylon 9T insulator material of black color.
Through hole mounting
Brass contact material
Related links
- Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
