Wurth Elektronik WR-BHD Series Straight Surface PCB Header, 34 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€4.30

(exc. VAT)

€5.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.30-
10 +€3.8610%

*price indicative

RS Stock No.:
261-3107
Distrelec Article No.:
303-72-593
Mfr. Part No.:
62703421621
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-BHD

Product Type

PCB Header

Pitch

1.27mm

Current

1A

Housing Material

Nylon

Number of Contacts

34

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold over Nickel

Row Pitch

1.27mm

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Tail Pin Length

23.82mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

2011/65/EU, 2015/863, (EC)1907/2006, UL E323964

Voltage

50V

COO (Country of Origin):
TW
The Wurth Elektroniks male box header is an electromechanical component used in wire-to-board systems and PCBs with an operating temperature range of -40°C to +105 °C. Also, the box header has gold over nickel contact plating with nylon 9T insulator material of black color.

Through hole mounting

Brass contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy