Wurth Elektronik WR-BHD Series Right Angle Surface PCB Header, 34 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.18

(exc. VAT)

€5.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€4.18
10 +€3.77

*price indicative

RS Stock No.:
261-3109
Distrelec Article No.:
303-72-594
Mfr. Part No.:
62703421721
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-BHD

Pitch

1.27mm

Current

1A

Housing Material

Nylon

Number of Contacts

34

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold over Nickel

Contact Material

Brass

Row Pitch

1.27mm

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Tail Pin Length

23.82mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

2011/65/EU, 2015/863, (EC)1907/2006, UL E323964

Voltage

50V

COO (Country of Origin):
TW
The Wurth Elektroniks male angled box header is an electromechanical component used in wire-to-board systems and PCBs with an operating temperature range of -40°C to +105 °C. Also, the box header has gold over nickel contact plating with nylon 9T insulator material of black color.

Through hole mounting

Brass contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy