Wurth Elektronik WR-BHD Series Straight Surface PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Bulk discount available

Subtotal (1 tube of 19 units)*

€120.232

(exc. VAT)

€147.877

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
19 - 76€6.328€120.23
95 - 171€5.753€109.31
190 +€5.062€96.18

*price indicative

RS Stock No.:
261-3110
Mfr. Part No.:
62704020621
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-BHD

Current

1A

Pitch

1.27mm

Housing Material

Nylon

Number of Contacts

40

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold over Nickel

Contact Material

Brass

Row Pitch

1.27mm

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

30.15mm

Standards/Approvals

2011/65/EU, 2015/863, (EC)1907/2006, UL E323964

Voltage

50 V

COO (Country of Origin):
TW
The Wurth Elektroniks male SMT box header is an electromechanical component used in wire-to-board systems and PCBs with an operating temperature range of -40°C to +105 °C. Also, the box header has gold over nickel contact plating with nylon 9T insulator material of black color.

Brass contact material

Related links