Wurth Elektronik WR-BHD Series Straight Surface PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

€8.17

(exc. VAT)

€10.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.17

*price indicative

RS Stock No.:
261-3111
Distrelec Article No.:
303-72-595
Mfr. Part No.:
62704020621
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-BHD

Pitch

1.27mm

Current

1A

Number of Contacts

40

Housing Material

Nylon

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold over Nickel

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Row Pitch

1.27mm

Maximum Operating Temperature

105°C

Tail Pin Length

30.15mm

Contact Gender

Male

Standards/Approvals

2011/65/EU, 2015/863, (EC)1907/2006, UL E323964

Voltage

50 V

COO (Country of Origin):
TW
The Wurth Elektroniks male SMT box header is an electromechanical component used in wire-to-board systems and PCBs with an operating temperature range of -40°C to +105 °C. Also, the box header has gold over nickel contact plating with nylon 9T insulator material of black color.

Brass contact material

Related links