Wurth Elektronik WR-BHD Series Straight Surface PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
261-3126
Distrelec Article No.:
303-72-602
Mfr. Part No.:
62705021621
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-BHD

Current

1A

Pitch

1.27mm

Housing Material

Nylon

Number of Contacts

50

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold over Nickel

Row Pitch

1.27mm

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

36.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

2011/65/EU, 2015/863, (EC)1907/2006, UL E323964

Voltage

50V

COO (Country of Origin):
TW
The Wurth Elektroniks male box header is an electromechanical component used in wire-to-board systems and PCBs with an operating temperature range of -40°C to +105 °C. Also, the box header has gold over nickel contact plating with nylon 9T insulator material of black color.

Through hole mounting

Brass contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy