Wurth Elektronik WR-BHD Series Straight Surface PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 700 units)*

€1,596.00

(exc. VAT)

€1,960.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 700 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
700 +€2.28€1,596.00

*price indicative

RS Stock No.:
261-3134
Mfr. Part No.:
62731020621
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-BHD

Product Type

PCB Header

Current

1A

Pitch

1.27mm

Number of Contacts

10

Housing Material

Nylon

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold over Nickel

Row Pitch

1.27mm

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Tail Pin Length

11.1mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

2011/65/EU, 2015/863, (EC)1907/2006, UL E323964

Voltage

50V

COO (Country of Origin):
TW
The Wurth Elektroniks male SMT box header is an electromechanical component used in wire-to-board systems and PCBs with an operating temperature range of -40°C to +105 °C. Also, the box header has gold over nickel contact plating with nylon 9T insulator material of black color.

Brass contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy