Wurth Elektronik WR-BHD Series Straight Surface PCB Header, 24 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save €7.10

View bulk pricing options

Subtotal (1 unit)*

€7.11

(exc. VAT)

€8.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€7.11-
10 - 24€6.40€7.10
25 - 49€5.83€32.00
50 - 99€5.33€89.00
100 +€4.93€218.00

*price indicative

Packaging Options:
RS Stock No.:
261-3145
Distrelec Article No.:
303-72-611
Mfr. Part No.:
62732420621
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-BHD

Pitch

1.27mm

Current

1A

Number of Contacts

24

Housing Material

Nylon

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold over Nickel

Contact Material

Brass

Row Pitch

1.27mm

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

2011/65/EU, 2015/863, (EC)1907/2006, UL E323964

Voltage

50V

COO (Country of Origin):
TW
The Wurth Elektroniks male SMT box header is an electromechanical component used in wire-to-board systems and PCBs with an operating temperature range of -40°C to +105 °C. Also, the box header has gold over nickel contact plating with nylon 9T insulator material of black color.

Brass contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy