TE Connectivity PowerTube 1400 Series Right Angle Panel PCB Connector, 2 Contact(s), 47 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 24 more to save 2%

View bulk pricing options

Subtotal (1 box of 12 units)*

€1,409.69

(exc. VAT)

€1,733.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
12 - 12€117.474€1,409.69-
24 - 24€114.211€1,370.532%
36 - 36€111.124€1,333.495%
48 - 48€108.20€1,298.407%
60 +€105.426€1,265.1110%

*price indicative

RS Stock No.:
267-3957
Mfr. Part No.:
1-2399610-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Connector

Series

PowerTube 1400

Current

500

Pitch

47mm

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Busbar-to-Wire

Mount Type

Panel

Contact Plating

Silver

Contact Material

Silver

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

140°C

Contact Gender

Male

Mating Pin Length

10mm

Standards/Approvals

EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU

Voltage

1kV ac

COO (Country of Origin):
CN
The TE Connectivity PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. This PCB header has polarization type mating alignment with panel mounting.

Bus bar to wire connector system

14 mm mating pin diameter

2 number of positions

One row

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy