TE Connectivity PowerTube 1000 Series Right Angle Panel PCB Connector, 3 Contact(s), 36 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 24 more to save 4%

View bulk pricing options

Subtotal (1 box of 12 units)*

€1,858.15

(exc. VAT)

€2,285.53

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12 unit(s), ready to ship from another location

Units
Per unit
Per Box*
Saving
12 - 12€154.846€1,858.15-
24 - 24€148.652€1,783.824%
36 - 36€142.934€1,715.217%
48 - 48€137.641€1,651.6911%
60 +€132.725€1,592.7014%

*price indicative

RS Stock No.:
267-3961
Mfr. Part No.:
2-2394072-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PowerTube 1000

Product Type

PCB Connector

Pitch

36mm

Current

500

Number of Contacts

3

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Busbar-to-Wire

Mount Type

Panel

Contact Plating

Silver

Contact Material

Silver

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

140°C

Contact Gender

Male

Mating Pin Length

10mm

Standards/Approvals

EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU

Voltage

1kV ac

COO (Country of Origin):
CN
The TE Connectivity PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. This PCB header has polarization type mating alignment with panel mounting.

Bus bar to wire connector system

10 mm mating pin diameter

Sealable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy