TE Connectivity PowerTube 1000 Series Right Angle Panel PCB Connector, 1 Contact(s), 36 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 unit)*

€66.78

(exc. VAT)

€82.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1€66.78
2 - 4€63.17
5 - 9€59.93
10 - 19€57.01
20 +€55.18

*price indicative

RS Stock No.:
267-4046
Mfr. Part No.:
4-2394070-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PowerTube 1000

Product Type

PCB Connector

Current

50A

Pitch

36mm

Housing Material

Polyamide

Number of Contacts

1

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Panel

Connector System

Busbar-to-Wire

Contact Material

Silver

Contact Plating

Silver

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

140°C

Contact Gender

Male

Standards/Approvals

EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU

Mating Pin Length

10mm

Voltage

1 kV

COO (Country of Origin):
CN
The TE Connectivity PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. This PCB header has polarization type mating alignment with panel mounting.

Bus bar to wire connector system

10 mm mating pin diameter

Centreline is 36 mm

Related links