ERNI MiniBridge Series Straight Free Hanging PCB Header, 2 Contact(s), 1.27 mm Pitch, 1 Row
- RS Stock No.:
- 268-3544
- Mfr. Part No.:
- 474157
- Manufacturer:
- ERNI
Get a bulk buy discount
Add 10 more to save €2.60
View bulk pricing optionsSubtotal (1 unit)*
€2.64
(exc. VAT)
€3.25
(inc. VAT)
In Stock
- Plus 120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.64 | - |
| 10 - 24 | €2.38 | €2.60 |
| 25 - 49 | €2.15 | €12.25 |
| 50 - 99 | €1.96 | €34.00 |
| 100 + | €1.80 | €84.00 |
*price indicative
- RS Stock No.:
- 268-3544
- Mfr. Part No.:
- 474157
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Series | MiniBridge | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Free Hanging | |
| Row Pitch | 1.27mm | |
| Termination Type | IDC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Series MiniBridge | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Free Hanging | ||
Row Pitch 1.27mm | ||
Termination Type IDC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ERNI IDC Connector short for insulation displacement connector. This IDC connector has 2 female version contact pins. Also this IDC connector offers red wire guide and available in tray packing with 240 pcs packaging unit.
Contact marking available
Single row versions
Compact design
Related links
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight Free Hanging PCB Header 1.27 mm Pitch, 1 Row
- ERNI MiniBridge Series Straight PCB Header 1.27 mm Pitch, 1 Row
