ERNI MiniBridge Series Straight Free Hanging PCB Header, 3 Contact(s), 1.27 mm Pitch, 1 Row

Subtotal (1 tray of 204 units)*

€480.62

(exc. VAT)

€591.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
204 +€2.356€480.62

*price indicative

RS Stock No.:
268-3545
Mfr. Part No.:
474158
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Series

MiniBridge

Product Type

PCB Header

Pitch

1.27mm

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Mount Type

Free Hanging

Row Pitch

1.27mm

Termination Type

IDC

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ERNI IDC Connector short for insulation displacement connector. This IDC connector has 3 female version contact pins. Also this IDC connector offers red wire guide and available in tray packing with 204 pcs packaging unit.

Contact marking available

Single row versions

Compact design

Related links