Phoenix Contact IPC Series Straight PCB Connector, 6 Contact(s), 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 270-9265
- Mfr. Part No.:
- 1718300
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€580.05
(exc. VAT)
€713.46
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €580.05 | €11.601 |
*price indicative
- RS Stock No.:
- 270-9265
- Mfr. Part No.:
- 1718300
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Series | IPC | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Connector System | COMBICON PC 5 hybrid | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Screw | |
| Row Pitch | 7.62mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, EAC, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-27, IEC 60068-2-6, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-9-1, IEC 60999-1, IEC 61984, ISO 6988, UL 94 V0 | |
| Voltage | 1000 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Series IPC | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Connector System COMBICON PC 5 hybrid | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Screw | ||
Row Pitch 7.62mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, EAC, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-27, IEC 60068-2-6, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-9-1, IEC 60999-1, IEC 61984, ISO 6988, UL 94 V0 | ||
Voltage 1000 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector well known connection principle allows worldwide use. Device design with one header for connectors with different connection technologies allows maximum flexibility.
Allows connection of two conductors
Automatic lock system prevents accidental disconnection
Related links
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Right Angle Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 15 mm Pitch Shrouded
