Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header, 2 Contact(s), 15 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 558-044
- Mfr. Part No.:
- 1784910
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€610.31
(exc. VAT)
€750.68
(inc. VAT)
- Shipping from 02 March 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €610.31 | €24.412 |
*price indicative
- RS Stock No.:
- 558-044
- Mfr. Part No.:
- 1784910
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IPC | |
| Product Type | PCB Header | |
| Pitch | 15mm | |
| Current | 125A | |
| Housing Material | PBT | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Plug in systemCOMBICON PC 35 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 15mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 4.6mm | |
| Contact Gender | Female | |
| Standards/Approvals | 40039053, E60425-20101007, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, UL, UL 94 V0, VDE | |
| Mating Pin Length | 4.6mm | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IPC | ||
Product Type PCB Header | ||
Pitch 15mm | ||
Current 125A | ||
Housing Material PBT | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Plug in systemCOMBICON PC 35 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 15mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 4.6mm | ||
Contact Gender Female | ||
Standards/Approvals 40039053, E60425-20101007, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, UL, UL 94 V0, VDE | ||
Mating Pin Length 4.6mm | ||
Voltage 1kV | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact IPC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
