Phoenix Contact CC Series Straight Solder PCB Header, 11 Contact(s), 5.08 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

€228.73

(exc. VAT)

€281.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€228.73€4.575

*price indicative

RS Stock No.:
270-9284
Mfr. Part No.:
1792711
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

CC

Product Type

PCB Header

Pitch

5.08mm

Current

12A

Housing Material

LCP

Number of Contacts

11

Number of Rows

1

Orientation

Straight

Mount Type

Solder

Connector System

COMBICON MSTB 2.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder Mount

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Contact Gender

Male

Tail Pin Length

2.6mm

Maximum Operating Temperature

100°C

Mating Pin Length

2.6mm

Standards/Approvals

No

Voltage

32V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector well known connection principle allows worldwide use. Device design with one header for connectors with different connection technologies allows maximum flexibility.

Allows connection of two conductors

Automatic lock system prevents accidental disconnection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy