Phoenix Contact CC Series Straight Solder PCB Header, 12 Contact(s), 5 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

€240.12

(exc. VAT)

€295.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€240.12€4.802

*price indicative

RS Stock No.:
270-9382
Mfr. Part No.:
1836780
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

CC

Current

12A

Pitch

5mm

Number of Contacts

12

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Mount Type

Solder

Connector System

COMBICON MSTB 2.5

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Termination Type

Solder Mount

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

2mm

Standards/Approvals

No

Mating Pin Length

2mm

Voltage

32V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Combicon connector Printed Circuit Board Header enable the user to make multiple electrical connections to a PCB using one connection block or cable. Header have one side designed to be mounted and soldered onto the board with the othe

Copper alloy contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy