Phoenix Contact CCVA Series Straight Solder PCB Header, 14 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 270-9402
- Mfr. Part No.:
- 1837145
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 52 units)*
€178.12
(exc. VAT)
€219.09
(inc. VAT)
- Ready to ship from 15 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €178.12 | €3.425 |
*price indicative
- RS Stock No.:
- 270-9402
- Mfr. Part No.:
- 1837145
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | CCVA | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5mm | |
| Number of Contacts | 14 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 5mm | |
| Termination Type | Solder Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19931011, DIN EN 61760-1, EAC Approval ID: B.01687, IEC 60068-2-58, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 60999-1:1999-11, IEC 61984, IPC/JEDEC J- STD-020-C, ISO 6988:1985-02, UL 94 V0 | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series CCVA | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5mm | ||
Number of Contacts 14 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 5mm | ||
Termination Type Solder Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Mating Pin Length 2mm | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19931011, DIN EN 61760-1, EAC Approval ID: B.01687, IEC 60068-2-58, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 60999-1:1999-11, IEC 61984, IPC/JEDEC J- STD-020-C, ISO 6988:1985-02, UL 94 V0 | ||
Voltage 32V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact CCVA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CCVA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CCVA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CCVA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CCVA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CCVA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CCVA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CCVA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
