Phoenix Contact FKC Series Straight Screw PCB Connector, 14 Contact(s), 5 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

€519.50

(exc. VAT)

€638.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€519.50€10.39

*price indicative

RS Stock No.:
270-9460
Mfr. Part No.:
1910649
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

FKC

Product Type

PCB Connector

Pitch

5mm

Current

12A

Number of Contacts

14

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Mount Type

Screw

Connector System

COMBICON MSTB 2.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Push-in Spring

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Gender

Female

Standards/Approvals

CSA, cULus, DIN 46228-1, DIN 46228-4, EAC, EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 61984, IECEE CB Scheme, UL 94 V0, VDE

Voltage

32V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector well known connection principle allows worldwide use. Device design with one header for connectors with different connection technologies allows maximum flexibility.

Allows connection of two conductors

Automatic lock system prevents accidental disconnection

Related links