Phoenix Contact FKC Series Straight Screw PCB Connector, 15 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 270-9461
- Mfr. Part No.:
- 1910652
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€556.02
(exc. VAT)
€683.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €556.02 | €11.12 |
*price indicative
- RS Stock No.:
- 270-9461
- Mfr. Part No.:
- 1910652
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Series | FKC | |
| Current | 12A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Push-in Spring | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, cULus Recognised, DIN 46228-1, DIN 46228-4, EAC, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 61984, IECEE CB Scheme, UL 94 V0, VDE, WEEE/RoHS | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Series FKC | ||
Current 12A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Push-in Spring | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, cULus Recognised, DIN 46228-1, DIN 46228-4, EAC, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 61984, IECEE CB Scheme, UL 94 V0, VDE, WEEE/RoHS | ||
Voltage 32V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector well known connection principle allows worldwide use. Device design with one header for connectors with different connection technologies allows maximum flexibility.
Allows connection of two conductors
Automatic lock system prevents accidental disconnection
Related links
- Phoenix Contact FKC Series Straight Screw PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact FKC Series Straight Screw PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact FKC Series Straight Screw PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact FKC Series Wave Soldering Mount PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact FRONT-MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact FKC Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
