TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header, 2 Contact(s), 6 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 4500 more to save 7%

View bulk pricing options

Subtotal (1 reel of 900 units)*

€1,077.30

(exc. VAT)

€1,324.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
900 - 3600€1.197€1,077.30-
4500 +€1.112€1,000.807%

*price indicative

RS Stock No.:
272-2664
Mfr. Part No.:
1-2232829-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

GRACE INERTIA 2.0

Product Type

PCB Header

Pitch

6mm

Current

2A

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin

Termination Type

Surface Mount

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

REACH, RoHS, UL 94 V-0

Voltage

50V ac

COO (Country of Origin):
CN
The TE Connectivity SGI2.0 header assembly is miniaturized, reliable connector that provide cost saving opportunities. The ideal solution to help save space on printed circuit boards (PCB) with added reliability through our optional terminal position assurance (TPA) accessories. The Use of IDC technology enables mass termination to provide higher automatic assembly efficiency and offers strain relief features and VDE certifications. The temperature range is -40 to 105 °C and single circuit application.

Sealable

Vertical orientation

Connector & keying code A

Housing material polyamide GF

UL flammability rating UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy