TE Connectivity 1-23781 Series Vertical Panel PCB Header, 15 Contact(s), 6 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 274-3279
- Mfr. Part No.:
- 1-2378191-1
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 144 more to save 4%
View bulk pricing optionsSubtotal (1 tray of 72 units)*
€713.30
(exc. VAT)
€877.39
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 72 - 72 | €9.907 | €713.30 | - |
| 144 - 144 | €9.51 | €684.72 | 4% |
| 216 - 216 | €9.144 | €658.37 | 7% |
| 288 - 288 | €8.806 | €634.03 | 11% |
| 360 + | €8.491 | €611.35 | 14% |
*price indicative
- RS Stock No.:
- 274-3279
- Mfr. Part No.:
- 1-2378191-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-23781 | |
| Product Type | PCB Header | |
| Pitch | 6mm | |
| Current | 20A | |
| Housing Material | PBT | |
| Number of Contacts | 15 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Panel | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 6mm | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | REACH, RoHS, UL 94 V-0 | |
| Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-23781 | ||
Product Type PCB Header | ||
Pitch 6mm | ||
Current 20A | ||
Housing Material PBT | ||
Number of Contacts 15 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Panel | ||
Contact Material Phosphor Bronze | ||
Contact Plating Silver | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 6mm | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals REACH, RoHS, UL 94 V-0 | ||
Voltage 24V | ||
- COO (Country of Origin):
- MA
The TE Connectivity PCB Headers is a heavy duty sealed connector series headers. This headers is available in black colour. It is a fully shrouded type header and available with 15 position. As density and power demands increase within the industrial and commercial transportation industry, TE Connectivity, a world leader in connectivity and sensors, has expanded its heavy duty sealed connector series to include more than half a dozen new products. Heavy duty sealed connector series is one of the largest offerings of sealed connectors and is continuing to grow and innovate. The new offerings meet customer demand for grounding, power distribution and sens5or interfaces.
Protect from dust and water
Enjoy trouble free maintenance
Easily insert and extract contacts
Quickly verify the terminal position
Sealable and UL94V 0 type UL flammability rating
Related links
- TE Connectivity 1-23781 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 2-23781 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1-23781 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1-23781 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 2-23781 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 2-23781 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 2-23781 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
