TE Connectivity 2-23774 Series Vertical Panel PCB Header, 4 Contact(s), 6 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 224 more to save 3%

View bulk pricing options

Subtotal (1 tray of 112 units)*

€872.59

(exc. VAT)

€1,073.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tray*
Saving
112 - 112€7.791€872.59-
224 - 224€7.48€837.763%
336 - 336€7.192€805.507%
448 - 448€6.926€775.7111%
560 +€6.678€747.9414%

*price indicative

RS Stock No.:
274-3291
Mfr. Part No.:
2-2377473-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

2-23774

Product Type

PCB Header

Current

20A

Pitch

6mm

Number of Contacts

4

Housing Material

PBT

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Panel

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Silver

Row Pitch

6mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

140°C

Contact Gender

Female

Standards/Approvals

REACH, RoHS, UL 94 V-0

Voltage

24V

COO (Country of Origin):
MA
The TE Connectivity PCB Headers is a heavy duty sealed connector series headers. This headers is available in grey colour. It is a fully shrouded type header and available with 4 position. As density and power demands increase within the industrial and commercial transportation industry, TE Connectivity, a world leader in connectivity and sensors, has expanded its heavy duty sealed connector series to include more than half a dozen new products. Heavy duty sealed connector series is one of the largest offerings of sealed connectors and is continuing to grow and innovate. The new offerings meet customer demand for grounding, power distribution and sens5or interfaces.

Protect from dust and water

Enjoy trouble free maintenance

Easily insert and extract contacts

Quickly verify the terminal position

Sealable and UL94V 0 type UL flammability rating

Related links