WAGO 231 Series Straight PCB PCB Header, 6 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Temporarily out of stock
RS Stock No.:
278-3121
Mfr. Part No.:
231-268/001-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

231

Product Type

PCB Header

Current

16A

Pitch

7.5mm

Housing Material

Polyamide

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Electrolytic Copper

Contact Plating

Tin

Row Pitch

7.5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

C22.2, EN 61984, IEC 61984, UL 1059, UL 1977

Voltage

630 V

COO (Country of Origin):
DE
The WAGO Through Hole male header is equipped with 1.2 x 1.2 mm solder pins. This Through Hole male header is available in grey color.

RoHS compliant

With coding fingers

Anti rotation protection

Related links