Amphenol Communications Solutions 10155520 Series Straight Surface Header, 8 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 281-8894
- Mfr. Part No.:
- 10155520-A008LF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 bag of 2400 units)*
€3,232.80
(exc. VAT)
€3,976.80
(inc. VAT)
Temporarily out of stock
- Shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2400 + | €1.347 | €3,232.80 |
*price indicative
- RS Stock No.:
- 281-8894
- Mfr. Part No.:
- 10155520-A008LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | 10155520 | |
| Product Type | Header | |
| Current | 4A | |
| Pitch | 1.27mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MicrospaceXS | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 130°C | |
| Tail Pin Length | 2.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series 10155520 | ||
Product Type Header | ||
Current 4A | ||
Pitch 1.27mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MicrospaceXS | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 130°C | ||
Tail Pin Length 2.5mm | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250 V | ||
RoHS Status: Exempt
The Amphenol Communications Solutions MicroSpaceXS WTW header meets LV214 Severity-2 and USCAR-T2V specifications. It has primary and secondary contact retention.
High current alloy with optional tin and gold/GXT plating for contact
UL94V-0
Housing made of high temperature thermoplastic
Related links
- Amphenol Communications Solutions 10155520 Series Straight Surface Header 1.27 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions 1.27mm Pitch 2 Row
- Amphenol Communications Solutions Minitek127 Series Straight Surface PCB Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
