Amphenol Communications Solutions 10155520 Series Straight Surface Header, 8 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Bulk discount available

Subtotal (1 pack of 5 units)*

€9.80

(exc. VAT)

€12.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,395 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45€1.96€9.80
50 - 120€1.794€8.97
125 - 245€1.656€8.28
250 - 495€1.538€7.69
500 +€1.436€7.18

*price indicative

RS Stock No.:
281-8895
Mfr. Part No.:
10155520-A008LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Header

Series

10155520

Current

4A

Pitch

1.27mm

Housing Material

Thermoplastic

Number of Contacts

8

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

MicrospaceXS

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

1.27mm

Tail Pin Length

2.5mm

Contact Gender

Male

Maximum Operating Temperature

130°C

Standards/Approvals

UL 94 V-0

Voltage

250 V

RoHS Status: Exempt

The Amphenol Communications Solutions MicroSpaceXS WTW header meets LV214 Severity-2 and USCAR-T2V specifications. It has primary and secondary contact retention.

High current alloy with optional tin and gold/GXT plating for contact

UL94V-0

Housing made of high temperature thermoplastic

Related links