Fischer Elektronik SL Series Straight Through Hole PCB Header, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 unit)*

€4.41

(exc. VAT)

€5.42

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 37 unit(s), ready to ship from another location
Units
Per unit
1 +€4.41

*price indicative

RS Stock No.:
283-6610
Distrelec Article No.:
143-83-948
Mfr. Part No.:
SL 1/053/36/G
Manufacturer:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

PCB Header

Series

SL

Current

3A

Pitch

2.54mm

Number of Contacts

36

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Material

Copper Tin

Contact Plating

Nickel

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

163°C

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
DE
The male header product offers a versatile and reliable solution for user's electronic connectivity needs. With selective gold-plated contacts and high-precision design, it ensures optimal performance and durability in various applications.

Selective gold-plated contacts for enhanced conductivity

High-precision male headers for secure connections

Various pin lengths available on request for custom use

Soldering technology options - Through-Hole -Reflow (THR) for flexibility

High shock and vibration resistance for reliable operation

Wide temperature range of -40°C to +163°C for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy