Preci-Dip 802 Series Right Angle Through Hole PCB Header, 72 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 283-7929
- Distrelec Article No.:
- 143-83-904
- Mfr. Part No.:
- 802-10-072-10-001101
- Manufacturer:
- Preci-Dip
Subtotal (1 unit)*
€15.85
(exc. VAT)
€19.50
(inc. VAT)
In Stock
- Plus 39 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.85 |
*price indicative
- RS Stock No.:
- 283-7929
- Distrelec Article No.:
- 143-83-904
- Mfr. Part No.:
- 802-10-072-10-001101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Series | 802 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 72 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Series 802 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 72 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 150V | ||
- COO (Country of Origin):
- CH
The PCB Connector is a high-quality double row connector suitable for various applications. With a rated current of 3A and a dielectric strength of 1000V RMS, this connector offers reliable performance in demanding environments.
Insulator made of black glass filled polyester PCT-GF30-FR for durability
Contact made of Brass CuZn36Pb3 (C36000) for optimal conductivity
Mechanical life of minimum 500 cycles for long-lasting use
Operates in a temperature range of -55 to +125 °C for versatility
Underwriters Laboratories Inc. listed connector for quality assurance
Related links
- Preci-Dip 802 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 802 Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 1 Row
- Preci-Dip 802 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 802 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 802 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 802 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 803 Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Preci-Dip 802 Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
