Preci-Dip 803 Series Straight Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 unit)*

€4.84

(exc. VAT)

€5.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.84

*price indicative

RS Stock No.:
283-7930
Distrelec Article No.:
143-84-015
Mfr. Part No.:
803-87-040-10-001101
Manufacturer:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Series

803

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Glass Filled Polyester

Number of Contacts

40

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL

Voltage

150V

COO (Country of Origin):
CH
The PCB connector features a double row design with a 2.54 mm pitch, suitable for various applications. With a black glass filled polyester insulator and brass sleeve, this connector offers reliable performance in demanding environments.

Insulator made of black glass filled polyester for durability

Brass sleeve for secure connection

Beryllium copper contact clip for excellent conductivity

Rated current of 3 A for efficient power transmission

500 cycles mechanical life for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy